
The SW3822D/UC is a concave rocker switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a DC rated voltage of 30V and can withstand 25000 electrical cycles. The switch has a mechanical life of 50000 cycles and is designed for panel mount applications with flanges. It is available in bulk packaging and is part of the SW series.
NKK Switches SW3822D/UC technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | SW |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3822D/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
