This 30A DPDT rocker switch features a nickel-plated contact and a maximum operating temperature of 70°C. It can handle a DC rated voltage of 125V and has a minimum operating temperature of -10°C. The switch is available in a package quantity of 20 and has a termination type of screw. It is part of the SW - High Capacity series.
Checking distributor stock and pricing after the page loads.
NKK Switches SW3822D/UC-RO technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 20 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.