
DPDT illuminated rocker switch featuring a concave actuator and screw lug termination. Rated for 30A at 125VAC and 30VDC, with a mechanical life of 50,000 cycles. Offers three positions with an On-Off-On function and panel mounting capability. UL and CSA approved, RoHS compliant, and operates within a -10°C to 70°C temperature range.
Sign in to ask questions about the NKK Switches SW3823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SW3823 technical specifications.
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Contact Plating | Silver |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Height | 44.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
