Switch Rocker ON OFF ON DPDT Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SW3823/CUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SW |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3823/CUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.