The SW3823-RO is a high-capacity rocker switch with a current rating of 30A and a voltage rating of 250V AC. It features a DPDT throw configuration and is illuminated for easy operation. The switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for use in a variety of applications and is lead-free for compliance with environmental regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Height | 44.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 24mm |
| RoHS | Compliant |