The SW3823D is a 30A DPDT rocker switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a nickel-plated contact and a screw termination. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is RoHS compliant and available in a panel mount configuration.
NKK Switches SW3823D technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3823D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.