
The SW3823D/UC is a DPDT rocker switch with a concave actuator type and illuminated illumination type. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is available in a panel mount configuration with screw termination and is compliant with a variety of specifications, including a DC rated voltage of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SW3823D/UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SW3823D/UC technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SW |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3823D/UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.