The SW3823D/UC-RO is a 30A DPDT rocker switch with nickel plating, rated for 125V DC and operating within a temperature range of -10°C to 70°C. It is available in quantities of 20 and features a screw termination. This switch is part of the SW series, known for its high capacity, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches SW3823D/UC-RO technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 20 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.