
Illuminated rocker switch featuring a 3PST (3-Pole Single-Throw) ON-OFF function. This panel-mount switch boasts a 30A current rating at 250VAC and 125VDC, with a mechanical life of 50,000 cycles. It includes a white resin concave actuator and silver-plated copper contacts. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the NKK Switches SW3831 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SW3831 technical specifications.
| Actuator Color | White |
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 43mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3831 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
