Switch Rocker ON None OFF 3PST Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
| Actuator Type | Concave (Standard V) |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |