Switch Rocker ON None OFF 3PST Screw Lug Rocker 30A 125VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
| Actuator Material | Resin |
| Contact Material | Copper |
| Contact Plating | Nickel, Silver |
| Depth | 43mm |
| Length | 56mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1 |
| Series | Bulk |
| Switch Function | 3PST |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |