Switch, Rocker/Paddle, 3PST, 30 Amp
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 15 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |