
Illuminated rocker switch featuring a 3PDT (Triple Pole Double Throw) configuration with screw lug termination. This switch offers a 30A current rating at 250VAC and 30VDC, with a mechanical life of 50,000 cycles. It operates within a temperature range of -10°C to 70°C and includes UL and CSA approvals. The concave resin actuator mounts vertically via panel flanges.
NKK Switches SW3832 technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 43mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 56mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
