Rocker Switches Series SW High Capacity Rocker
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |