
This 30A 250V rocker switch features a copper and silver contact material with nickel plating, and is lead free. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is part of the high-capacity SW series and has a screw termination.
NKK Switches SW3832/A/CUL technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3832/A/CUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
