
Rocker Switches 3PDT ON-NONE-ON 30A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SW3832-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Resin |
| Contact Material | Copper, Silver |
| Contact Plating | Nickel, Silver |
| Current Rating | 30A |
| Depth | 43mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Orientation | Vertical |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3832-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
