The SW3832/U is a 30A 125V 3PDT on-on rocker switch with a nickel contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is a panel mount type and has a screw termination.
NKK Switches SW3832/U technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | SW |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3832/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.