
The SW3832/UC is a 3PDT on-on rocker switch with a concave actuator and nickel contact plating. It features a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is lead-free and suitable for panel and flange mounting.
NKK Switches SW3832/UC technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Nickel |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | SW |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3832/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.