This is a 3PDT rocker switch with a nickel-plated contact and a current rating of 30A. It is designed for panel mount applications and has a maximum operating temperature of 70°C. The switch has a minimum operating temperature of -10°C and a mechanical life of 50,000 cycles. It is also compliant with RoHS regulations and has a DC rated voltage of 30V.
NKK Switches SW3832D technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3832D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.