Switch Rocker ON None ON 3PDT Screw Lug Rocker 30A 125VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SW3832D/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SW3832D/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.