Switch, Rocker/Paddle, 3PDT, 30 Amp
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Height | 44.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 42mm |
| RoHS | Compliant |