Switch Rocker ON OFF ON 3PDT Screw Lug Rocker 30A 125VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SW3833D/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SW3833D/U technical specifications.
| Current Rating | 30A |
| Mount | Screw |
| Switch Function | On-Off-On |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3833D/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.