The SW3833D/U-RO from NKK Switches is a 3PDT rocker switch with a nickel-plated contact and a maximum operating temperature of 70°C. It can handle a current rating of 30A and a DC rated voltage of 125V. The switch is available in a package quantity of 15 and features a screw termination. It is part of the SW High Capacity series and is suitable for use in applications with temperatures between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches SW3833D/U-RO technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 15 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.