
Illuminated DPDT toggle switch featuring a vertical, panel-mount lever actuator with a 17.5mm polycarbonate lever. This switch offers a 2-position, On-On function with solder lug terminations and a 6A/250VAC, 12VDC rating. Contacts are gold and silver plated, providing an electrical life of 25,000 cycles. Rated IP65 for water and dust resistance, it operates within a -10°C to 55°C temperature range.
Sign in to ask questions about the NKK Switches TL22DDAW015D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches TL22DDAW015D technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | PC, Polycarbonate |
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22DDAW015D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
