Switch, Toggle, DPDT, On-none-on, Amber Led
Checking distributor stock and pricing after the page loads.
NKK Switches TL22DDAW015D-RO technical specifications.
| Contact Plating | Silver |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | TL |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.