
DPDT illuminated toggle switch with a vertical lever actuator, featuring solder lug termination. Rated for 6A at 250VAC and 12VDC, with a 3A contact current rating and gold/silver contact material. Offers a 25,000 cycle electrical life and panel mount capability with threads. IP65 rated for water and dust resistance, operating between -10°C and 55°C.
NKK Switches TL22DFAW015F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | PC, Polycarbonate |
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22DFAW015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.