DPDT illuminated toggle switch featuring a black polycarbonate actuator with an 11mm length. Offers solder lug termination and a panel mount design with threads. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA rating and an electrical life of 50,000 cycles. Features gold-plated contacts and orange LED illumination. IP65 rated for water and dust resistance, with a UL94 V-0 flammability rating.
NKK Switches TL22SDAG015D technical specifications.
| Actuator Length | 11mm |
| Actuator Material | PC, Polycarbonate |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TL22SDAG015D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.