This 28V DPDT toggle switch features gold contact plating and lead free construction. It is designed for bushing mount applications and has a voltage rating of 28V AC. The switch is part of the TL series and is available in quantities of 50. It has a DPDT throw configuration and is suitable for use in a variety of electromechanical applications.
NKK Switches TL22SNAG016G-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | TL |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.