
Illuminated, panel-mount rotary switch featuring 2 poles and 11 positions per deck, with 2 decks total. Offers a 30° index angle and adjustable index stops for precise control. Constructed with brass and silver contacts, it boasts a 6A current rating and a maximum AC voltage rating of 250V. The actuator is 15.6mm long and made of brass, with screw termination. Operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Sign in to ask questions about the NKK Switches TS2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches TS2N technical specifications.
| Actuator Length | 15.6mm |
| Actuator Material | Brass |
| Contact Material | Bronze, Silver |
| Contact Plating | Brass, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 6A |
| Depth | 44mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Screw |
| Throw Configuration | SP11T, DP12T, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TS2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
