
The TS2N-RO rotary switch features a brass actuator and bronze contacts with silver plating. It has a current rating of 6A and a maximum operating temperature of 70°C. The switch is designed for panel mount and has a throw configuration of DP12T. It is lead free and available in a package quantity of 30. The switch is rated for 125V AC and has a maximum voltage rating of 250V AC. It has a depth and length of 44mm and an index angle of 30° with adjustable index stops.
NKK Switches TS2N-RO technical specifications.
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 44mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Package Quantity | 30 |
| Termination | Screw |
| Throw Configuration | DP12T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
