
Illuminated rotary switch featuring 3 poles and 11 positions per pole, with a 30° index angle and adjustable index stops. Offers a maximum current rating of 6A and a maximum AC voltage rating of 250V. Constructed with a brass actuator and bronze contacts with silver plating, this panel-mount switch utilizes screw termination. Operating temperature range is -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches TS3N technical specifications.
| Actuator Length | 15.6mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Brass, Silver |
| Contact Style | Non-Shorting |
| Depth | 44mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 44mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Screw |
| Throw Configuration | SP11T, 3P12T, 3P |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
