Rotary switch featuring 4 poles and 12 positions per deck, with a total of 4 decks. Offers a 6A current rating at 250VAC and 125VAC, with a DC rated voltage of 250V. Includes a 15.6mm brass actuator with a flatted shaft and screw termination. The switch operates with a 30° index angle and adjustable index stops, and is illuminated. Constructed with bronze contacts plated in brass and silver, it mounts to a panel and has a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 15.6mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Brass, Silver |
| Current Rating | 6A |
| Depth | 44mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 44mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 4 |
| Number of Poles per Deck | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Screw |
| Throw Configuration | SP11T, 4P |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |