Switch, Rotary, Screw Terminal W/hardware, 6A @ 125VAC, 6A 250VAC
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Package Quantity | 20 |
| Termination | Screw |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |