
Illuminated rotary switch featuring 5 poles per deck across 5 decks, offering 2 to 11 adjustable positions with a 30° index angle. Rated for 6A at 125VAC and 250VDC, this panel-mount switch utilizes bronze contacts with brass/silver plating and a brass actuator measuring 15.6mm. Termination is via screw, with an operating temperature range of -10°C to 70°C.
NKK Switches TS5N technical specifications.
| Actuator Length | 15.6mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Brass, Silver |
| Depth | 44mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 44mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles | 5 |
| Number of Poles per Deck | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Screw |
| Throw Configuration | 5P |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches TS5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
