Switch Rotary 5P12T 12 Knob Shaft Screw 6A 250VAC
Sign in to ask questions about the NKK Switches TS5N-AT432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches TS5N-AT432 technical specifications.
| Actuator Length | 15.6mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | TS |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches TS5N-AT432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.