This SPDT switch features a square button actuator and a maximum operating temperature range of -25°C to 50°C. It has a maximum power rating of 0.4W at 28VAC or 28VDC and a maximum AC voltage rating of 28V. The switch is panel mount with a straight body orientation and a solder lug termination style. It is suitable for momentary contact applications and features a green LED illumination.
NKK Switches UB-15H1KKG4M technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.