The UB-26H1SKP1M is a DPDT pushbutton switch with a square button actuator and lock function. It has a maximum current rating of 5A at 250VAC or 30VDC and can operate between -25°C and 50°C. The switch is available with LED illumination in green. It is designed for through-hole mounting and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Lock |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |