
The NKK Switches UB15KKG015C-AB is a 28V SPDT on-momentary snap-in panel mount pushbutton switch with a gold contact plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -25°C and a mechanical life of 1,000,000 cycles. The switch is RoHS compliant and features a square actuator type with a red LED illumination. It is available in a bulk packaging with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15KKG015C-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG015C-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.