
Illuminated pushbutton switch featuring a red LED, SPDT momentary contact, and a square button actuator. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a 200,000-cycle electrical life and 1,000,000-cycle mechanical life. Terminated with solder lugs for panel mounting, this component boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
NKK Switches UB15KKG015C-CC technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG015C-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.