
This square button switch features a gold contact plating and LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 200,000 electrical cycles and 1,000,000 mechanical cycles. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
NKK Switches UB15KKG015C-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG015C-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
