
This square button switch features gold contact plating and a maximum operating temperature of 50°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for 28V AC and DC and is RoHS compliant. It is available in a panel mount configuration and is suitable for use in a variety of applications.
Sign in to ask questions about the NKK Switches UB15KKG015D-DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15KKG015D-DJ technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG015D-DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.