Pushbutton Switches SPDT ON-(ON) GREEN
Checking distributor stock and pricing after the page loads.
NKK Switches UB15KKG015F-AB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.