The UB15KKG015F-FF-RO is a 28V SPDT snap-in pushbutton switch with green LED illumination. It features a gold-plated contact and a lead-free construction. The switch has a UL94 V-0 flammability rating and is suitable for through-hole mounting. It is available in a package quantity of 20 and is part of the UB series.
Checking distributor stock and pricing after the page loads.
NKK Switches UB15KKG015F-FF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.