
This square button pushbutton switch features green LED illumination and a maximum operating temperature of 50°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is RoHS compliant and has a voltage rating of 28V AC. It is suitable for panel mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15KKG015F-JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG015F-JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
