
Illuminated pushbutton switch featuring a square, blue LED illuminated button. This SPDT momentary contact switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with gold-plated copper contacts, it provides a solder lug termination for panel mounting and boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a temperature range of -25°C to 50°C, this RoHS compliant component meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches UB15KKG016G-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15KKG016G-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 17.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG016G-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
