
SPDT illuminated pushbutton switch featuring a square button actuator. Offers a momentary ON (ON) function with gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with a power rating of 0.4VA. Designed for panel mounting with solder lug terminations and a snap-in mechanism. Boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operates within a temperature range of -20°C to 70°C and meets UL94 V-0 flammability standards.
NKK Switches UB15KKG01N-A technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG01N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
