Illuminated pushbutton switch featuring a square, yellow actuator. This momentary contact switch offers SPDT and DPDT throw configurations with a 0.1A (100mA) current rating and 28VAC/28VDC voltage rating. It boasts a 200,000-cycle electrical life and 1,000,000-cycle mechanical life. Panel mountable with solder lug termination, it operates within a -20°C to 70°C temperature range and is UL94 V-0 flammability rated.
Sign in to ask questions about the NKK Switches UB15KKG01N-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches UB15KKG01N-E technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG01N-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
