
Illuminated pushbutton switch featuring a square green LED actuator. SPDT/DPDT momentary contact configuration with solder lug termination. Rated for 0.1A at 28VAC/28VDC, with a maximum current rating of 100mA. Offers 200,000 electrical cycles and 1,000,000 mechanical cycles. Panel mountable with a snap-in design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches UB15KKG01N-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Depth | 17.8mm |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKG01N-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.