This 5A SPDT on-mom panel mount switch features a silver-plated contact and a maximum operating temperature of 50°C. The switch has a minimum operating temperature of -25°C and a mechanical life of 1,000,000 cycles. It also meets the UL94 V-0 flammability rating and has a packaging style of bulk.
NKK Switches UB15KKW015C-AB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| Series | UB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches UB15KKW015C-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
