This 5A SPDT snap-in pushbutton switch features silver contact plating and a UL94 V-0 flammability rating. It is rated for 250V AC and has a current rating of 5A. The switch is available in a package quantity of 20 and can be terminated with solder. It is suitable for use in illuminated and non-illuminated applications.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 20 |
| Series | UB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |